-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET P-CH 20V 0.1A 3-Pin SSM T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J16FS
|
TME | Transistor: P-MOSFET, unipolar, -20V, -0.1A, 0.1W, SC75 Min Qty: 5 | 1861 |
|
$0.0760 / $0.1760 | Buy Now |
DISTI #
SSM3J16FS(TE85L,F)
|
EBV Elektronik | Trans MOSFET P-CH 20V 0.1A 3-Pin SSM T/R (Alt: SSM3J16FS(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3J16FS(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J16FS(TE85L,F)
Toshiba America Electronic Components
Trans MOSFET P-CH 20V 0.1A 3-Pin SSM T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES |