Part Details for SSM3J168F,LF(T by Toshiba America Electronic Components
Overview of SSM3J168F,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM3J168F,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3021
|
Newark | Mosfet, P-Channel, 60V, 0.4A, Sot-346 Rohs Compliant: Yes |Toshiba SSM3J168F, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.1120 / $0.4220 | Buy Now |
DISTI #
84365884
|
Verical | Trans MOSFET P-CH Si 60V 0.4A 3-Pin S-Mini T/R Min Qty: 311 Package Multiple: 1 Date Code: 2427 | Americas - 2880 |
|
$0.0928 / $0.0990 | Buy Now |
DISTI #
SSM3J168F,LF(T
|
Avnet Asia | Transistor MOSFET P-Channel 60V 400mA 3-Pin SOT-346 (Alt: SSM3J168F,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201247724
|
Chip1Stop | S-MINI S-MOS(HC) RoHS: Compliant pbFree: No Container: Cut Tape | 2880 |
|
$0.0753 / $0.0888 | Buy Now |
Part Details for SSM3J168F,LF(T
SSM3J168F,LF(T CAD Models
SSM3J168F,LF(T Part Data Attributes
|
SSM3J168F,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J168F,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 1.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3J168F,LF(T
This table gives cross-reference parts and alternative options found for SSM3J168F,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3J168F,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3J168F | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | SSM3J168F,LF(T vs SSM3J168F |