Part Details for SSM3582BCPZRL by Analog Devices Inc
Overview of SSM3582BCPZRL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SSM3582BCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3582BCPZRL-ND
|
DigiKey | IC AMP CLSS D STER 14.4W 40LFCSP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSM3582BCPZRL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SSM3582BCPZRL
SSM3582BCPZRL CAD Models
SSM3582BCPZRL Part Data Attributes
|
SSM3582BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM3582BCPZRL
Analog Devices Inc
2x, 31.76 W, Digital Input, Filterless Stereo Class-D Audio Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-04-29 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 31.76 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |