Part Details for SSM2519ACBZ-RL by Analog Devices Inc
Results Overview of SSM2519ACBZ-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2519ACBZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Input 2W CLASS-D Audio Power Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 22834 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for SSM2519ACBZ-RL
SSM2519ACBZ-RL CAD Models
SSM2519ACBZ-RL Part Data Attributes
|
SSM2519ACBZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2519ACBZ-RL
Analog Devices Inc
Digital Input 2 W Class-D Audio Power Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | CB-12-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |
Alternate Parts for SSM2519ACBZ-RL
This table gives cross-reference parts and alternative options found for SSM2519ACBZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2519ACBZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM2519ACBZ-R7 | Analog Devices Inc | Check for Price | Digital Input 2 W Class-D Audio Power Amplifier | SSM2519ACBZ-RL vs SSM2519ACBZ-R7 |