-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDM Digital Input, Mono 2.4 W Class-D Audio Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSM2517CBZ-RL-ND
|
DigiKey | IC AMP CLASS D MONO 2.4W 9WLCSP Min Qty: 192 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.5700 | Buy Now |
DISTI #
SSM2517CBZ-RL-ND
|
DigiKey | IC AMP CLASS D MONO 2.4W 9WLCSP Min Qty: 192 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1826 | Buy Now |
DISTI #
584-SSM2517CBZ-R
|
Mouser Electronics | Audio Amplifiers Digital PDM-Input Mono 2.4W Classd RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Rochester Electronics | PDM Digital Input, Mono 2.4W CLASS-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.9345 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2517CBZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2517CBZ-RL
Analog Devices Inc
PDM Digital Input, Mono 2.4 W Class-D Audio Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |