-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDM Digital Input, Mono 2.4 W Class-D Audio Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2517CBZ-RL | Analog Devices | Digital PDM-Input Mono 2.4W Cl | |
SSM2517CBZ-R7 | Analog Devices | Digital PDM-Input Mono 2.4W Cl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSM2517CBZ-R7-ND
|
DigiKey | IC AMP CLASS D MONO 2.4W 9WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
12207 In Stock |
|
$1.2900 | Buy Now |
DISTI #
505-SSM2517CBZ-R7CT-ND
|
DigiKey | IC AMP CLASS D MONO 2.4W 9WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1327 / $3.6100 | Buy Now |
DISTI #
584-SSM2517CBZ-R7
|
Mouser Electronics | Audio Amplifiers Digital PDM-Input Mono 2.4W Classd RoHS: Compliant | 964 |
|
$1.0800 / $2.6600 | Buy Now |
DISTI #
V72:2272_06228097
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 2.4W Class-D 9-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1629 Container: Cut Strips | Americas - 252 |
|
$0.2304 / $1.1447 | Buy Now |
DISTI #
26635830
|
Verical | Audio Amp Speaker 1-CH Mono 2.4W Class-D 9-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$1.0680 | Buy Now |
DISTI #
30306704
|
Verical | Audio Amp Speaker 1-CH Mono 2.4W Class-D 9-Pin WLCSP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1629 | Americas - 252 |
|
$0.2304 / $0.2460 | Buy Now |
|
Rochester Electronics | PDM Digital Input, Mono 2.4W CLASS-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 12207 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
C1S103101407160
|
Chip1Stop | Audio Amplifier RoHS: Compliant | 252 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2517CBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2517CBZ-R7
Analog Devices Inc
PDM Digital Input, Mono 2.4 W Class-D Audio Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |