Part Details for SSM2404S-REEL by Analog Devices Inc
Results Overview of SSM2404S-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM2404S-REEL Information
SSM2404S-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part Details for SSM2404S-REEL
SSM2404S-REEL CAD Models
SSM2404S-REEL Part Data Attributes
|
SSM2404S-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2404S-REEL
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO20, SOIC-20, Multiplexer or Switch
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AUDIO APPLICATION; LOW DISTORTION | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 100 dB | |
On-state Resistance Match-Nom | 0.45 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30000000 ns | |
Switch-on Time-Max | 50000000 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SSM2404S-REEL
This table gives cross-reference parts and alternative options found for SSM2404S-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2404S-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX303EPE+ | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | SSM2404S-REEL vs MAX303EPE+ |
5962-9073103MEA | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | SSM2404S-REEL vs 5962-9073103MEA |
PS398CSE | Pericom Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | SSM2404S-REEL vs PS398CSE |
ADG509FBN | Analog Devices Inc | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001AB, DIP-16, Multiplexer or Switch | SSM2404S-REEL vs ADG509FBN |
MAX4708EWE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | SSM2404S-REEL vs MAX4708EWE |
MAX4522EUE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SSM2404S-REEL vs MAX4522EUE+T |
ADG445BR | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOL-16, Multiplexer or Switch | SSM2404S-REEL vs ADG445BR |
DG442EY | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | SSM2404S-REEL vs DG442EY |
MAX4593CSE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 | SSM2404S-REEL vs MAX4593CSE+T |
DG211EUE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SSM2404S-REEL vs DG211EUE+T |