Part Details for SSM2311CBZ-REEL7 by Analog Devices Inc
Results Overview of SSM2311CBZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2311CBZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM2311CBZ-REEL7CT-ND
|
DigiKey | IC AMP AUDIO 3.3W MONO D 9WLCSP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel® |
715 In Stock |
|
$1.0752 / $3.1000 | Buy Now |
|
Rochester Electronics | Filterless, High Efficiency Mono 3W CLASS-D Audio Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 173490 |
|
$0.8585 / $1.0100 | Buy Now |
Part Details for SSM2311CBZ-REEL7
SSM2311CBZ-REEL7 CAD Models
SSM2311CBZ-REEL7 Part Data Attributes
|
SSM2311CBZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2311CBZ-REEL7
Analog Devices Inc
Filterless High Efficiency Mono 3 W Class-D Audio Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 18 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.463 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.655 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.463 mm |
Alternate Parts for SSM2311CBZ-REEL7
This table gives cross-reference parts and alternative options found for SSM2311CBZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2311CBZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX98314EWL+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 3.2W, 1 Channel(s), 1 Func, PBGA9, 1 X 1 MM, 0.80 MM HEIGHT, 0.30 MM PITCH, ROHS COMPLIANT, WLP-9 | SSM2311CBZ-REEL7 vs MAX98314EWL+ |
MAX9717BEBL-T | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | SSM2311CBZ-REEL7 vs MAX9717BEBL-T |
MAX9717BEBL | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | SSM2311CBZ-REEL7 vs MAX9717BEBL |
MAX9717DEBL+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, ROHS COMPLIANT, UCSP-9 | SSM2311CBZ-REEL7 vs MAX9717DEBL+ |
MAX9717DEBL | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | SSM2311CBZ-REEL7 vs MAX9717DEBL |
MAX98309EWL+T | Analog Devices Inc | Check for Price | Mono 1.4W Class AB Audio Amplifiers, 9-WLCSP-N/A, 9 Pins, -40 to 85C | SSM2311CBZ-REEL7 vs MAX98309EWL+T |
MAX9717AEBL-T | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | SSM2311CBZ-REEL7 vs MAX9717AEBL-T |
MP1740EC | Monolithic Power Systems | Check for Price | Audio Amplifier, 3.62W, 1 Channel(s), 1 Func, PBGA9, MO-211DD, WLCSP-9 | SSM2311CBZ-REEL7 vs MP1740EC |
SSM2335CBZ-REEL7 | Analog Devices Inc | Check for Price | Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier | SSM2311CBZ-REEL7 vs SSM2335CBZ-REEL7 |
MAX9717CEBL-T | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | SSM2311CBZ-REEL7 vs MAX9717CEBL-T |