Part Details for SSM22LLPT by CHENMKO Enterprise Co Ltd
Overview of SSM22LLPT by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM22LLPT
SSM22LLPT CAD Models
SSM22LLPT Part Data Attributes
|
SSM22LLPT
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSM22LLPT
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SSM22LLPT
This table gives cross-reference parts and alternative options found for SSM22LLPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM22LLPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS22AF3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SSM22LLPT vs SS22AF3 |
SS22AF4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SSM22LLPT vs SS22AF4 |
SR22WT/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | SSM22LLPT vs SR22WT/R13 |
SL22-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SSM22LLPT vs SL22-MH1-H |
SK22A | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | Galaxy Microelectronics | SSM22LLPT vs SK22A |
SS22A | Rectifier Diode, | Continental Device India Ltd | SSM22LLPT vs SS22A |
SK22F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SSM22LLPT vs SK22F_R1_00001 |
SR22F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SSM22LLPT vs SR22F_R2_00001 |
GVS22F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SSM22LLPT vs GVS22F |
MFPS22L | Rectifier Diode, | Taitron Components Inc | SSM22LLPT vs MFPS22L |