Part Details for SSM2220SZ-REEL by Rochester Electronics LLC
Overview of SSM2220SZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Part Details for SSM2220SZ-REEL
SSM2220SZ-REEL CAD Models
SSM2220SZ-REEL Part Data Attributes
|
SSM2220SZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SSM2220SZ-REEL
Rochester Electronics LLC
20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz |
Alternate Parts for SSM2220SZ-REEL
This table gives cross-reference parts and alternative options found for SSM2220SZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2220SZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2220S-REEL | TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8, BIP General Purpose Small Signal | Analog Devices Inc | SSM2220SZ-REEL vs SSM2220S-REEL |
SSM2220SZ | Audio Dual Matched PNP Transistor | Analog Devices Inc | SSM2220SZ-REEL vs SSM2220SZ |
SSM2220SZ-REEL | Audio Dual Matched PNP Transistor | Analog Devices Inc | SSM2220SZ-REEL vs SSM2220SZ-REEL |
SSM2220S | Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, | Precision Monolithics Inc | SSM2220SZ-REEL vs SSM2220S |
SSM2220S | 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8 | Rochester Electronics LLC | SSM2220SZ-REEL vs SSM2220S |