Part Details for SSM2167Z-EVAL by Analog Devices Inc
Results Overview of SSM2167Z-EVAL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for SSM2167Z-EVAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SSM2167Z-EVAL-ND
|
DigiKey | EVAL BOARD FOR SSM2167 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$139.4700 | Buy Now |
DISTI #
584-SSM2167Z-EVAL
|
Mouser Electronics | Audio IC Development Tools EVAL BRD RoHS Compliant RoHS: Compliant | 1 |
|
$139.7700 | Buy Now |
|
Analog Devices Inc | EVAL BRD Rohs Compliant Package Multiple: 1 | 32 |
|
$139.4700 | Buy Now |
DISTI #
26635819
|
Verical | SSM2167-1RMZ-REEL/SSM2167-1RMZ-R7 Audio Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$140.6541 | Buy Now |