-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO14, MS-012AB, SOIC-14, Audio/Video Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | Microphone Preamplifier with Variable Compression and Noise Gating ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1541 |
|
$4.3300 / $5.1000 | Buy Now |
|
ComSIT USA | MICROPHONE PREAMPLIFIER WITH VARIABLE COMPRESSION AND NOISE GATING Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDSO14 RoHS: Not Compliant | Europe - 4 |
|
RFQ | |
|
Chip1Cloud | Microphone Preamplifier with Variable Compression and Noise Gating | 18574 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2166S
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2166S
Analog Devices Inc
IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO14, MS-012AB, SOIC-14, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SSM2166S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2166S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2166SZ-REEL7 | Complete Microphone Conditioner with Variable Compression & Noise Gating | Analog Devices Inc | SSM2166S vs SSM2166SZ-REEL7 |
SSM2166SZ-REEL | Complete Microphone Conditioner with Variable Compression & Noise Gating | Analog Devices Inc | SSM2166S vs SSM2166SZ-REEL |