Part Details for SSM2160P by Analog Devices Inc
Overview of SSM2160P by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM2160P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSM2160P-ND
|
DigiKey | 6-CHANNEL MASTER VOLUME CONTROL Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60339 In Stock |
|
$10.9000 | Buy Now |
|
Rochester Electronics | SSM2160 - 6-Channel, Clickless Serial Input Balance/Master Volume Control ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 60339 |
|
$9.3500 / $11.0000 | Buy Now |
Part Details for SSM2160P
SSM2160P CAD Models
SSM2160P Part Data Attributes
|
SSM2160P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2160P
Analog Devices Inc
IC 6 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDIP24, PLASTIC, DIP-24, Audio Control IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 8V TO 14V SINGLE SUPPLY | |
Channel Separation | 80 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.02% | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.45 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |