Part Details for SSM2135P by Analog Devices Inc
Overview of SSM2135P by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2135P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 6 |
|
$6.3900 / $12.7800 | Buy Now |
Part Details for SSM2135P
SSM2135P CAD Models
SSM2135P Part Data Attributes
|
SSM2135P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2135P
Analog Devices Inc
IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 2000000 | |
Width | 7.62 mm |
Alternate Parts for SSM2135P
This table gives cross-reference parts and alternative options found for SSM2135P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2135P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP281GP | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | SSM2135P vs OP281GP |
LT1178CJ8 | IC DUAL OP-AMP, 660 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, CDIP8, 0.300 INCH, CERDIP-8, Operational Amplifier | Linear Technology | SSM2135P vs LT1178CJ8 |
LT1466LCN8#PBF | LT1466L - Micropower Dual/Quad Precision Rail-to-Rail Input and Output Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SSM2135P vs LT1466LCN8#PBF |
5962-8978301PX | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | SSM2135P vs 5962-8978301PX |
OP281GP | DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | SSM2135P vs OP281GP |
LT1466LCN8#PBF | Micropower Dual/Quad Precision Rail-to-Rail Input and Output Op Amp | Analog Devices Inc | SSM2135P vs LT1466LCN8#PBF |
LT1178IN8 | Operational Amplifier, 2 Func, 315uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | SSM2135P vs LT1178IN8 |
LT1466LCN8 | LT1466L - Micropower Dual/Quad Precision Rail-to-Rail Input and Output Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SSM2135P vs LT1466LCN8 |
OP290AZ/883C | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | SSM2135P vs OP290AZ/883C |
LT1466LCN8 | Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | SSM2135P vs LT1466LCN8 |