Part Details for SSM1A120BD by Schneider Electric
Overview of SSM1A120BD by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM1A120BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1589
|
Newark | Solid State Relay, Spst-No, 20A, 4-32Vdc, Contact Configuration:Spst-No, Load Current:20A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSM1A120BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SSM1A120BD
SSM1A120BD CAD Models
SSM1A120BD Part Data Attributes
|
SSM1A120BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSM1A120BD
Schneider Electric
Trigger Output SSR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-08-18 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |