Part Details for SSM14N956L,EFF by Toshiba America Electronic Components
Overview of SSM14N956L,EFF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM14N956L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, 12 V, 20 A, 0.001 Ω@4.5V, TCSPED-302701 |
Price & Stock for SSM14N956L,EFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM14N956LEFFCT-ND
|
DigiKey | MOSFET 2N-CH 12V 20A TCSPED Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8579 In Stock |
|
$0.5000 / $1.5000 | Buy Now |
DISTI #
SSM14N956L,EFF
|
Avnet Americas | - Tape and Reel (Alt: SSM14N956L,EFF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4420 / $0.4700 | Buy Now |
DISTI #
757-SSM14N956LEFF
|
Mouser Electronics | MOSFETs 12V Common Drain MOSFET Rss(on): 1.1mOhm RoHS: Compliant | 28860 |
|
$0.5000 / $1.5000 | Buy Now |
Part Details for SSM14N956L,EFF
SSM14N956L,EFF CAD Models
SSM14N956L,EFF Part Data Attributes
|
SSM14N956L,EFF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
SSM14N956L,EFF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |