Part Details for SSM1-101Z-10B6 by Spectrum Control
Overview of SSM1-101Z-10B6 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM14N956L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, 12 V, 20 A, 0.001 Ω@4.5V, TCSPED-302701 | |
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
RFC1010B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core |
Part Details for SSM1-101Z-10B6
SSM1-101Z-10B6 CAD Models
SSM1-101Z-10B6 Part Data Attributes
|
SSM1-101Z-10B6
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SSM1-101Z-10B6
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 10A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; SILVER NI-TIN PLATED TERMINATION | |
Capacitance | 100 µF | |
Filter Type | DATA LINE FILTER | |
Height | 2.1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Width | 2.1 mm |