There are no models available for this part yet.
Overview of SSM015L4PQ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for SSM015L4PQ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08H4192
|
Newark | Ssm015L4Pq = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSM015L4PQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.4600 / $282.0100 | Buy Now | |
DISTI #
71709456
|
RS | TE, A&D Connectors, Relay, SSM015L4PQ = SMT CONN | TE Connectivity SSM015L4PQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$323.6000 | RFQ |
CAD Models for SSM015L4PQ by TE Connectivity
Part Data Attributes for SSM015L4PQ by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.086 inch
|
Body Depth
|
0.086 inch
|
Body Length
|
0.559 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Pitch
|
0.025 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for SSM015L4PQ
This table gives cross-reference parts and alternative options found for SSM015L4PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM015L4PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL015L423N | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM015L4PQ vs STL015L423N |
STL015L44N | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM015L4PQ vs STL015L44N |