Part Details for SSM009PC2DC003N by TE Connectivity
Overview of SSM009PC2DC003N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for SSM009PC2DC003N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4147
|
Newark | Ssm009Pc2Dc003N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity SSM009PC2DC003N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.8500 / $287.7300 | Buy Now |
DISTI #
SSM009PC2DC003N-ND
|
DigiKey | SSM009PC2DC003N = WDUALOBE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSM009PC2DC003N = WDUALOBE RoHS: Compliant | 0 |
|
$230.9200 / $429.9300 | Buy Now |
|
Master Electronics | SSM009PC2DC003N = WDUALOBE RoHS: Compliant | 0 |
|
$230.9200 / $429.9300 | Buy Now |
Part Details for SSM009PC2DC003N
SSM009PC2DC003N CAD Models
SSM009PC2DC003N Part Data Attributes:
|
SSM009PC2DC003N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM009PC2DC003N
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |