-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,PLUG,9 CONTACTS,SKT,0.025 PITCH,PC TAIL TERMINAL,LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2228
|
Newark | Te Connectivity/Nanonics |Nanonics Te Connectivity SSM009C5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.2000 | Buy Now |
DISTI #
SSM009C5N-ND
|
DigiKey | CONN D-TYPE RCPT 9POS VERT SLDR Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.4770 | Buy Now |
DISTI #
571-SSM009C5N
|
Mouser Electronics | Rectangular MIL Spec Connectors Thru-Hole RoHS: Not Compliant | 0 |
|
$365.4200 | Order Now |
|
Onlinecomponents.com | Conn Nanominiature Rectangular PIN 9 POS 0.635mm Solder ST Thru-Hole | 0 |
|
$288.5300 / $537.1800 | Buy Now |
DISTI #
TE Connectivity SSM009C5N
|
PEI Genesis | SSM009C5N = Thru-Hole | 0 |
|
Buy Now | |
|
Master Electronics | Conn Nanominiature Rectangular PIN 9 POS 0.635mm Solder ST Thru-Hole | 0 |
|
$288.5300 / $537.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM009C5N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM009C5N
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,9 CONTACTS,SKT,0.025 PITCH,PC TAIL TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.14 inch | |
Body Depth | 0.296 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |