Part Details for SSM005PC4DX012N by TE Connectivity
Overview of SSM005PC4DX012N by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SSM005PC4DX012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4037
|
Newark | Ssm005Pc4Dx012N = Wdualobe |Nanonics Te Connectivity SSM005PC4DX012N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.6400 / $340.3700 | Buy Now |
DISTI #
08H4119
|
Newark | Ssm005Pc4Dx012N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity SSM005PC4DX012N Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.2200 / $299.4100 | Buy Now |
DISTI #
SSM005PC4DX012N-ND
|
DigiKey | WDUALOBE CONNECTOR Min Qty: 11 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.0091 | Buy Now |
DISTI #
571-SSM005PC4DX012N
|
Mouser Electronics | Specialized Cables SSM005PC4DX012N WDUALOBE RoHS: Compliant | 0 |
|
$275.8000 | Order Now |
|
Onlinecomponents.com | Cable Assembly Strand Wire 0.305m 34AWG Rectangular 5 POS M Crimp Package RoHS: Compliant | 0 |
|
$246.6400 / $459.2000 | Buy Now |
DISTI #
TE Connectivity SSM005PC4DX012N
|
PEI Genesis | SSM005PC4DX012N = WDUALOBE | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Strand Wire 0.305m 34AWG Rectangular 5 POS M Crimp Package RoHS: Compliant | 0 |
|
$246.6400 / $459.2000 | Buy Now |
Part Details for SSM005PC4DX012N
SSM005PC4DX012N CAD Models
SSM005PC4DX012N Part Data Attributes:
|
SSM005PC4DX012N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM005PC4DX012N
TE Connectivity
D Nanominiature Connector, 5 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 5 | |
Wire Size-Max | 34 AWG |
Alternate Parts for SSM005PC4DX012N
This table gives cross-reference parts and alternative options found for SSM005PC4DX012N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM005PC4DX012N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM015B5N | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal | TE Connectivity | SSM005PC4DX012N vs SSM015B5N |
SSM005PC4DXM01 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSM005PC4DX012N vs SSM005PC4DXM01 |
1589458-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM005PC4DX012N vs 1589458-5 |
5-1589455-0 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSM005PC4DX012N vs 5-1589455-0 |
1589455-6 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSM005PC4DX012N vs 1589455-6 |
SSM005PC2DX024N | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSM005PC4DX012N vs SSM005PC2DX024N |
5-1589455-2 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSM005PC4DX012N vs 5-1589455-2 |
1589482-6 | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSM005PC4DX012N vs 1589482-6 |
SSM005PC0DC024N | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSM005PC4DX012N vs SSM005PC0DC024N |
1589455-7 | D Nanominiature Connector, 5 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | SSM005PC4DX012N vs 1589455-7 |