Part Details for SSM005L82AQ by TE Connectivity
Overview of SSM005L82AQ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM005L82AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0526
|
Newark | Ssm005L82Aq = Smt Conn |Nanonics Te Connectivity SSM005L82AQ RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.2500 / $310.0000 | Buy Now |
DISTI #
SSM005L82AQ-ND
|
DigiKey | SSM005L82AQ = SMT CONN Min Qty: 15 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.0607 | Buy Now |
DISTI #
571-SSM005L82AQ
|
Mouser Electronics | D-Sub MIL Spec Connectors SMT Conn | 0 |
|
$294.0200 | Order Now |
|
Onlinecomponents.com | Conn Rectangular SKT 5 POS 0.63mm Solder ST SMD | 0 |
|
$243.7600 / $667.6500 | Buy Now |
DISTI #
1589467-8
|
TTI | D-Sub MIL Spec Connectors SMT Conn Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$237.0800 / $254.5100 | Buy Now |
|
Master Electronics | Conn Rectangular SKT 5 POS 0.63mm Solder ST SMD | 0 |
|
$243.7600 / $667.6500 | Buy Now |
Part Details for SSM005L82AQ
SSM005L82AQ CAD Models
SSM005L82AQ Part Data Attributes
|
SSM005L82AQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM005L82AQ
TE Connectivity
Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.63 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |