Part Details for SSM-150-S-DH by Samtec Inc
Overview of SSM-150-S-DH by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SSM-150-S-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P8115
|
Newark | Surface Mount Pcb Socket Strips, 0.100" Pitch Rohs Compliant: Yes |Samtec SSM-150-S-DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3000 / $29.6400 | Buy Now |
DISTI #
SAM1149-50-ND
|
DigiKey | CONN RCPT 100P 0.1 GOLD SMD R/A Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.5900 | Buy Now |
DISTI #
SSM-150-S-DH
|
Avnet Americas | Conn Socket Strip SKT 100 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-150-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 500 Factory Stock |
|
$17.4200 / $24.5900 | Buy Now |
DISTI #
200-SSM150SDH
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$12.3700 / $24.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6900 / $23.6500 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 330 |
|
$17.4200 / $24.5900 | Buy Now |
DISTI #
000000000001348956
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 500 |
|
$14.7500 / $24.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6900 / $23.6500 | Buy Now |
DISTI #
5cd91e52cd7c1c4c3877168c
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 500 |
|
$10.0200 / $24.5900 | Buy Now |