Part Details for SSM-135-L-SV by Samtec Inc
Overview of SSM-135-L-SV by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-135-L-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P8089
|
Newark | Socket, 2.54Mm, Smt, 1X35Way, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:35Contacts, Connector Mounting:Surface Mount, Product Range:Ssm Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SSM-135-L-SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$3.5900 / $6.4700 | Buy Now |
DISTI #
3937-SSM-135-L-SV-ND
|
DigiKey | CONN RCPT 35POS 0.1 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT |
172 In Stock |
|
$6.5636 / $10.3100 | Buy Now |
DISTI #
SAM1148-35-ND
|
DigiKey | CONN RCPT 35POS 0.1 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1550 / $8.6500 | Buy Now |
DISTI #
SSM-135-L-SV
|
Avnet Americas | Conn Socket Strip SKT 35 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: SSM-135-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 261 Factory Stock |
|
$3.6100 / $5.6700 | Buy Now |
DISTI #
200-SSM135LSV
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$2.5600 / $5.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $5.9900 | Buy Now |
|
Powell Electronics | Surface Mount PCB Socket Strips, 0.100" Min Qty: 1 | 172 |
|
$3.6100 / $5.6700 | Buy Now |
DISTI #
000000000002232080
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 261 |
|
$3.0600 / $5.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2100 / $5.9900 | Buy Now |
DISTI #
5cd91de0cd7c1c4c387695bd
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 261 |
|
$2.0780 / $5.6650 | Buy Now |
Part Details for SSM-135-L-SV
SSM-135-L-SV CAD Models
SSM-135-L-SV Part Data Attributes
|
SSM-135-L-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-135-L-SV
Samtec Inc
Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P., TIGER CLAW | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for SSM-135-L-SV
This table gives cross-reference parts and alternative options found for SSM-135-L-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-135-L-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSW-135-24-L-M | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-135-L-SV vs BSW-135-24-L-M |
MMS-135-01-L-SP | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSM-135-L-SV vs MMS-135-01-L-SP |
SSW-135-02-G-S-RA-LL | Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SSM-135-L-SV vs SSW-135-02-G-S-RA-LL |
SSM-135-S-SV | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSM-135-L-SV vs SSM-135-S-SV |
MMS-135-01-T-SD | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSM-135-L-SV vs MMS-135-01-T-SD |
SMM-135-01-S-S-P | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SSM-135-L-SV vs SMM-135-01-S-S-P |
SSW-135-06-S-S | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSM-135-L-SV vs SSW-135-06-S-S |