SSM-134-T-DV-LC
Samtec Inc
Description: Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SSM-134-T-DV-LC by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSM-134-T-DV-LC by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81P7430
Newark Surface Mount Pcb Socket Strips, 0.100" Pitch |Samtec SSM-134-T-DV-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.2800
  • 25 $7.4600
  • 50 $6.6500
  • 100 $5.4100
  • 500 $4.1100
$4.1100 / $8.2800 Buy Now
DISTI # SSM-134-T-DV-LC-ND
DigiKey CONN RCPT 68POS 0.1 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $6.1100
$6.1100 Buy Now
DISTI # SSM-134-T-DV-LC
Avnet Americas Conn Socket Strip SKT 68 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-134-T-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.1100
  • 10 $5.7100
  • 25 $5.2800
  • 50 $4.8600
  • 100 $4.1400
$4.1400 / $6.1100 Buy Now
DISTI # 200-SSM134TDVLC
Mouser Electronics Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant 0
  • 1 $6.1100
  • 12 $5.7100
  • 30 $5.2800
  • 54 $4.8600
  • 102 $4.1400
  • 504 $3.5200
  • 1,002 $2.9800
  • 2,004 $2.4600
$2.4600 / $6.1100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 6 $6.7900
  • 30 $5.4900
  • 102 $4.5800
  • 252 $4.3800
  • 504 $3.6700
  • 1,002 $3.1800
  • 2,502 $2.6200
  • 5,004 $2.5800
$2.5800 / $6.7900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 6 $6.7900
  • 30 $5.4900
  • 102 $4.5800
  • 252 $4.3800
  • 504 $3.6700
  • 1,002 $3.1800
  • 2,502 $2.6200
  • 5,004 $2.5800
$2.5800 / $6.7900 Buy Now
DISTI # 5cd91e4dcd7c1c4c3877102b
Samtec Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $6.1100
  • 10 $5.7100
  • 25 $5.2800
  • 50 $4.8600
  • 100 $4.1400
  • 500 $3.5200
  • 1,000 $2.9800
  • 2,000 $2.4600
$2.4600 / $6.1100 Buy Now

CAD Models for SSM-134-T-DV-LC by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM-134-T-DV-LC by Samtec Inc

SSM-134-T-DV-LC
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER CLAW CONTACT
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.2 inch
Body Depth
0.288 inch
Body Length
3.4 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.21 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.65 mm
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
68
UL Flammability Code
94V-0
Withdrawl Force-Min
1.21 N
Want to compare parts?
  1. SSM-134-T-DV-LC
    Samtec Inc
    Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-134-T-DV-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-134-T-DV-LC by Samtec Inc

  • Please alert me when SSM-134-T-DV-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSM-134-T-DV-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-134-T-DV-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSM-134-T-DV-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-134-T-DV-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-134-T-DV-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: