SSM-126-L-DV
Samtec Inc
Description: Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of SSM-126-L-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSM-126-L-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P8027
Newark Socket, 2.54Mm, Smt, 2X26Way, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:52Contacts, Connector Mounting:Surface Mount, Product Range:Ssm Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SSM-126-L-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.3600
  • 10 $8.0200
  • 100 $6.6200
  • 500 $5.6000
  • 1,000 $4.8800
  • 2,500 $4.6400
$4.6400 / $8.3600 Buy Now
DISTI # 3937-SSM-126-L-DV-ND
DigiKey CONN RCPT 52POS 0.1 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT 175
In Stock
  • 1 $12.6400
  • 10 $11.8180
  • 25 $10.9272
  • 50 $10.0546
  • 100 $8.4909
$8.4909 / $12.6400 Buy Now
DISTI # SAM1146-26-ND
DigiKey CONN RCPT 52POS 0.1 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $10.6800
  • 10 $9.4700
  • 100 $8.2560
  • 500 $7.0419
  • 1,000 $6.4591
$6.4591 / $10.6800 Buy Now
DISTI # SSM-126-L-DV
Avnet Americas Conn Socket Strip SKT 52 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-126-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 265 Factory Stock
  • 1 $6.9500
  • 10 $6.5000
  • 25 $6.0100
  • 50 $5.5300
  • 100 $4.6700
$4.6700 / $6.9500 Buy Now
DISTI # 200-SSM126LDV
Mouser Electronics Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant 2
  • 1 $6.9500
  • 8 $6.5000
  • 24 $6.0100
  • 56 $5.5300
  • 104 $4.6700
  • 504 $3.9500
  • 1,000 $3.3100
  • 2,000 $2.6900
$2.6900 / $6.9500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 8 $7.5600
  • 32 $6.1400
  • 104 $5.0900
  • 256 $4.8700
  • 504 $4.0500
  • 1,000 $3.4000
  • 2,504 $2.7500
  • 5,000 $2.7100
$2.7100 / $7.5600 Buy Now
Powell Electronics .100 2.54 mm Tiger Claw Surf Mnt Skt Str Min Qty: 1 175
  • 1 $6.9500
  • 10 $6.5000
  • 25 $6.0100
  • 50 $5.5300
  • 100 $4.6700
$4.6700 / $6.9500 Buy Now
DISTI # 000000000000150235
Sager Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 265
  • 1 $6.9500
  • 10 $6.5000
  • 25 $6.0100
  • 50 $5.5300
  • 100 $4.6700
  • 500 $3.9500
$3.9500 / $6.9500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 8 $7.5600
  • 32 $6.1400
  • 104 $5.0900
  • 256 $4.8700
  • 504 $4.0500
  • 1,000 $3.4000
  • 2,504 $2.7500
  • 5,000 $2.7100
$2.7100 / $7.5600 Buy Now
DISTI # 5cd91d62cd7c1c4c3876075b
Samtec Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 265
  • 1 $6.9500
  • 10 $6.5000
  • 25 $6.0100
  • 50 $5.5300
  • 100 $4.6700
  • 500 $3.9500
  • 1,000 $3.3100
  • 2,000 $2.6900
  • 4,044 $2.4700
  • 8,782 $2.2800
  • 14,303 $2.1000
  • 20,708 $1.9300
$1.9300 / $6.9500 Buy Now

CAD Models for SSM-126-L-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM-126-L-DV by Samtec Inc

SSM-126-L-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER CLAW CONTACT
Body Breadth
0.2 inch
Body Depth
0.288 inch
Body Length
2.6 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.21 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.65 mm
Plating Thickness
10u inch
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
52
UL Flammability Code
94V-0
Withdrawl Force-Min
1.21 N
Want to compare parts?
  1. SSM-126-L-DV
    Samtec Inc
    Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SSM-126-L-DV

This table gives cross-reference parts and alternative options found for SSM-126-L-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-126-L-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM2-126-01-F-D Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc SSM-126-L-DV vs SM2-126-01-F-D
76344-426 Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi SSM-126-L-DV vs 76344-426
76344-426 Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, Amphenol Communications Solutions SSM-126-L-DV vs 76344-426
95242-426ALF Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions SSM-126-L-DV vs 95242-426ALF
MMS-126-01-T-DP Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSM-126-L-DV vs MMS-126-01-T-DP
95242-426ALF Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi SSM-126-L-DV vs 95242-426ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-126-L-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-126-L-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of SSM-126-L-DV would you like to use for your alert(s)?
  • Please alert me when SSM-126-L-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM-126-L-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-126-L-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM-126-L-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-126-L-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-126-L-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: