SSM-125-L-DH
Samtec Inc
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of SSM-125-L-DH by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSM-125-L-DH by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P8018
Newark Board-Board Connector, Socket, 50Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Ssm Series Rohs Compliant: Yes |Samtec SSM-125-L-DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.1800
  • 10 $8.3300
  • 100 $6.9400
  • 250 $6.1200
  • 500 $5.9600
  • 1,000 $5.5500
$5.5500 / $9.1800 Buy Now
DISTI # 3937-SSM-125-L-DH-ND
DigiKey CONN RCPT 50POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT 139
In Stock
  • 1 $15.1300
  • 10 $14.1270
  • 25 $13.0728
  • 50 $12.0364
  • 100 $10.1455
$10.1455 / $15.1300 Buy Now
DISTI # SAM1145-25-ND
DigiKey CONN RCPT 50POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 2 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # 612-SSM-125-L-DH-ND
DigiKey CONN RCPT .100" 50POS DUAL HORZ Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $8.3200
$8.3200 Buy Now
DISTI # SSM-125-L-DH
Avnet Americas Conn Socket Strip SKT 50 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-125-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 210 Factory Stock
RFQ
DISTI # 200-SSM125LDH
Mouser Electronics Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant 0
  • 1 $8.3200
  • 27 $7.1900
  • 54 $6.6200
  • 108 $5.5800
  • 504 $4.7300
  • 1,008 $3.9600
  • 2,007 $3.2100
$3.2100 / $8.3200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $9.0400
  • 27 $7.3400
  • 54 $7.0100
  • 108 $6.0900
  • 252 $5.5900
  • 504 $4.8600
  • 1,008 $4.0700
  • 2,502 $3.3000
$3.3000 / $9.0400 Buy Now
Powell Electronics .100 2.54 mm Tiger Claw Surf Mnt Skt Str Min Qty: 1 139
  • 1 $8.3200
  • 10 $7.7700
  • 25 $7.1900
  • 50 $6.6200
  • 100 $5.5800
$5.5800 / $8.3200 Buy Now
DISTI # 000000000000150218
Sager Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 210
  • 1 $8.3200
  • 10 $7.7700
  • 25 $7.1900
  • 50 $6.6200
  • 100 $5.5800
  • 500 $4.7300
$4.7300 / $8.3200 Buy Now
DISTI # SSM-125-L-DH
Avnet Abacus Conn Socket Strip SKT 50 POS 2.54mm Solder RA SMD Tube (Alt: SSM-125-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 9 $9.0400
  • 27 $7.3400
  • 54 $7.0100
  • 108 $6.0900
  • 252 $5.5900
  • 504 $4.8600
  • 1,008 $4.0700
  • 2,502 $3.3000
$3.3000 / $9.0400 Buy Now
DISTI # 5cd91d61cd7c1c4c387605f5
Samtec Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 210
  • 1 $8.3200
  • 10 $7.7700
  • 25 $7.1900
  • 50 $6.6200
  • 100 $5.5800
  • 500 $4.7300
  • 1,000 $3.9600
  • 2,000 $3.2100
$3.2100 / $8.3200 Buy Now

CAD Models for SSM-125-L-DH by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM-125-L-DH by Samtec Inc

SSM-125-L-DH
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P., TIGER CLAW
Body Breadth
0.225 inch
Body Depth
0.43 inch
Body Length
2.5 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Row Spacing
9.825 mm
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. SSM-125-L-DH
    Samtec Inc
    Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-125-L-DH by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-125-L-DH by Samtec Inc

Select Manufacturer
Which Manufacturer of SSM-125-L-DH would you like to use for your alert(s)?
  • Please alert me when SSM-125-L-DH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM-125-L-DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-125-L-DH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM-125-L-DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-125-L-DH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-125-L-DH by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: