Part Details for SSM-122-L-SV-K-FR by Samtec Inc
Overview of SSM-122-L-SV-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-122-L-SV-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-122-L-SV-K-FR
|
Avnet Americas | Connectors Socket Strip 22 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-122-L-SV-K-FR) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.4100 / $3.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.6000 | Buy Now |
DISTI #
SSM-122-L-SV-K-FR
|
Avnet Abacus | Connectors Socket Strip 22 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-122-L-SV-K-FR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $3.6000 | Buy Now |
DISTI #
5f9fde5b61bb334fe995ae7d
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 375 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.2100 / $3.3100 | Buy Now |
Part Details for SSM-122-L-SV-K-FR
SSM-122-L-SV-K-FR CAD Models
SSM-122-L-SV-K-FR Part Data Attributes
|
SSM-122-L-SV-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-122-L-SV-K-FR
Samtec Inc
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.125 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 3.2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-122-L-SV-K-FR
This table gives cross-reference parts and alternative options found for SSM-122-L-SV-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-122-L-SV-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91614-422M | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | SSM-122-L-SV-K-FR vs 91614-422M |
SSM-122-S-SV-BE | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-122-L-SV-K-FR vs SSM-122-S-SV-BE |
91614-422 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | SSM-122-L-SV-K-FR vs 91614-422 |
91614-422M | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SSM-122-L-SV-K-FR vs 91614-422M |
SSM-122-F-SV-TR | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-122-L-SV-K-FR vs SSM-122-F-SV-TR |
2-147723-1 | 22 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | SSM-122-L-SV-K-FR vs 2-147723-1 |
SSM-122-S-SV-BE-LC-P-TR | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-122-L-SV-K-FR vs SSM-122-S-SV-BE-LC-P-TR |
SSM-122-F-SV-P-TR | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-122-L-SV-K-FR vs SSM-122-F-SV-P-TR |
AF1D-22-G-CMS-1G | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SSM-122-L-SV-K-FR vs AF1D-22-G-CMS-1G |
340-13-122-30-780100 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | SSM-122-L-SV-K-FR vs 340-13-122-30-780100 |