SSM-121-STL-DV
Samtec Inc
Description: Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SSM-121-STL-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSM-121-STL-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-SSM-121-STL-DV-ND
DigiKey SURFACE MOUNT PCB SOCKET STRIPS, Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $10.7500
$10.7500 Buy Now
DISTI # SSM-121-STL-DV
Avnet Americas Connector Socket Strip 42 Position 2.54mm Solder Straight Surface Mount Tube - Bulk (Alt: SSM-121-STL-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $10.7500
  • 10 $9.9400
  • 25 $9.4000
  • 50 $9.0600
  • 100 $7.0600
$7.0600 / $10.7500 Buy Now
DISTI # 200-SSM-121-STL-DV
Mouser Electronics Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch 0
  • 1 $10.7500
  • 10 $9.9400
  • 25 $9.4000
  • 50 $9.0600
  • 100 $7.0600
  • 500 $6.4000
  • 1,000 $5.0700
  • 2,000 $3.7400
$3.7400 / $10.7500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $11.6400
  • 25 $10.5500
  • 50 $10.0700
  • 100 $7.6800
  • 250 $7.2600
  • 500 $6.7500
  • 1,000 $5.3300
$5.3300 / $11.6400 Buy Now
DISTI # 000000000006312346
Sager Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 0
  • 1 $10.7500
  • 10 $9.9400
  • 25 $9.4000
  • 50 $9.0600
  • 100 $7.0600
  • 500 $6.4000
$6.4000 / $10.7500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $11.6400
  • 25 $10.5500
  • 50 $10.0700
  • 100 $7.6800
  • 250 $7.2600
  • 500 $6.7500
  • 1,000 $5.3300
$5.3300 / $11.6400 Buy Now
DISTI # 5cd91e34cd7c1c4c3876f468
Samtec Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $10.7500
  • 10 $9.9400
  • 25 $9.4000
  • 50 $9.0600
  • 100 $7.0600
  • 500 $6.4000
  • 1,000 $5.0700
  • 2,000 $3.7400
$3.7400 / $10.7500 Buy Now

CAD Models for SSM-121-STL-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM-121-STL-DV by Samtec Inc

SSM-121-STL-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER CLAW CONTACT
Body Breadth
0.2 inch
Body Depth
0.288 inch
Body Length
2.1 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.21 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.65 mm
Plating Thickness
30u inch
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
42
UL Flammability Code
94V-0
Withdrawl Force-Min
1.21 N
Want to compare parts?
  1. SSM-121-STL-DV
    Samtec Inc
    Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Alternate Parts for SSM-121-STL-DV

This table gives cross-reference parts and alternative options found for SSM-121-STL-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-121-STL-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSM-121-L-DV-P Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc SSM-121-STL-DV vs SSM-121-L-DV-P
AF2D-42-G-CMS Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SSM-121-STL-DV vs AF2D-42-G-CMS
AF2D-B-S-42-G-H35 Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SSM-121-STL-DV vs AF2D-B-S-42-G-H35
CLT-121-02-FM-D-BE-A-K Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSM-121-STL-DV vs CLT-121-02-FM-D-BE-A-K
SSM-121-S-DH-001 Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SSM-121-STL-DV vs SSM-121-S-DH-001
SSW-121-06-TM-Q Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SSM-121-STL-DV vs SSW-121-06-TM-Q
M20-9882127 Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket Harwin SSM-121-STL-DV vs M20-9882127
HLE-121-02-L-DV-TE Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SSM-121-STL-DV vs HLE-121-02-L-DV-TE
SSQ-121-02-H-D Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SSM-121-STL-DV vs SSQ-121-02-H-D
SSQ-121-01-L-D Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SSM-121-STL-DV vs SSQ-121-01-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-121-STL-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-121-STL-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of SSM-121-STL-DV would you like to use for your alert(s)?
  • Please alert me when SSM-121-STL-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM-121-STL-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-121-STL-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM-121-STL-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-121-STL-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-121-STL-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: