Part Details for SSM-120-S-DV-A-005 by Samtec Inc
Overview of SSM-120-S-DV-A-005 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-120-S-DV-A-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-120-S-DV-A-005-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8900 | Buy Now |
DISTI #
SSM-120-S-DV-A-005
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-120-S-DV-A-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.0300 / $8.8900 | Buy Now |
DISTI #
200-SSM120SDVA005
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$3.6100 / $8.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $8.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5400 / $8.2500 | Buy Now |
DISTI #
5cd91d57cd7c1c4c3875fa69
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$3.6100 / $8.8900 | Buy Now |
Part Details for SSM-120-S-DV-A-005
SSM-120-S-DV-A-005 CAD Models
SSM-120-S-DV-A-005 Part Data Attributes
|
SSM-120-S-DV-A-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-120-S-DV-A-005
Samtec Inc
Board Connector, 39 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-120-S-DV-A-005
This table gives cross-reference parts and alternative options found for SSM-120-S-DV-A-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-120-S-DV-A-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
950439-8200-AR-TP | Board Connector, 39 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SSM-120-S-DV-A-005 vs 950439-8200-AR-TP |
G809A203921 | Board Connector, 39 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SSM-120-S-DV-A-005 vs G809A203921 |
G809A103901 | Board Connector, 39 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSM-120-S-DV-A-005 vs G809A103901 |
803-99-039-20-001000 | Board Connector, 39 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | SSM-120-S-DV-A-005 vs 803-99-039-20-001000 |
950439-8200-AR-TP | 39 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SSM-120-S-DV-A-005 vs 950439-8200-AR-TP |