Part Details for SSM-113-F-DV-BE-FR by Samtec Inc
Overview of SSM-113-F-DV-BE-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS113FM/B | Rochester Electronics LLC | 54LS113 - Dual JK Neg-Edge-Triggered FF w/preset | |
OP113FSZ | Analog Devices | SINGLE LO-NOISE LO-DRIFT | |
OP113FSZ-REEL7 | Analog Devices | SINGLE LO-NOISE LO-DRIFT |
Price & Stock for SSM-113-F-DV-BE-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-113-F-DV-BE-FR
|
Avnet Americas | Surface Mount PCB Socket Strips, .100" pitch - Tape and Reel (Alt: SSM-113-F-DV-BE-FR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.0800 / $2.6000 | Buy Now |
DISTI #
200-SSM113FDVBEFR
|
Mouser Electronics | Samtec Surface Mount PCB Socket Strips, .100" pitch | 0 |
|
$1.8400 / $2.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.8100 | Buy Now |
DISTI #
000000000007200690
|
Sager | SURFACE MOUNT PCB SOCKET STRIPS, .100 PITCH Min Qty: 350 | 0 |
|
$0.9900 / $2.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4700 / $2.8100 | Buy Now |
DISTI #
6512f07baa7b9c4fc0ec2046
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 350 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.9200 / $2.6000 | Buy Now |
Part Details for SSM-113-F-DV-BE-FR
SSM-113-F-DV-BE-FR CAD Models
SSM-113-F-DV-BE-FR Part Data Attributes
|
SSM-113-F-DV-BE-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-113-F-DV-BE-FR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1 mm | |
Plating Thickness | 3u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |