Datasheets
SSM-111-T-SV-BE-K-TR by: Samtec Inc

Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for SSM-111-T-SV-BE-K-TR by Samtec Inc

Overview of SSM-111-T-SV-BE-K-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SSM-111-T-SV-BE-K-TR

Part # Distributor Description Stock Price Buy
DISTI # 81P5200
Newark Surface Mount Pcb Socket Strips, 0.100" Pitch |Samtec SSM-111-T-SV-BE-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2300
  • 500 $1.0400
  • 1,000 $0.8980
$0.8980 / $1.2300 Buy Now
DISTI # SSM-111-T-SV-BE-K-TR-ND
DigiKey CONN RCPT 11POS 0.1 TIN SMD Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 350 $1.2200
$1.2200 Buy Now
DISTI # SSM-111-T-SV-BE-K-
Avnet Americas Conn Socket Strip SKT 11 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-111-T-SV-BE-K-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel 0
  • 1 $1.7900
  • 50 $1.4700
  • 100 $1.2200
  • 500 $1.0400
  • 1,000 $0.9000
$0.9000 / $1.7900 Buy Now
DISTI # 200-SSM111TSVBEKTR
Mouser Electronics Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant 0
  • 1 $1.7900
  • 50 $1.4700
  • 100 $1.2200
  • 350 $1.0400
  • 700 $0.9000
  • 1,750 $0.7700
  • 4,900 $0.6700
  • 9,800 $0.5800
$0.5800 / $1.7900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 350 $1.1230
  • 700 $1.0890
  • 1,050 $0.9710
  • 2,800 $0.8170
  • 5,250 $0.7020
  • 7,700 $0.6820
  • 10,150 $0.6210
  • 15,050 $0.6120
$0.6120 / $1.1230 Buy Now
Bristol Electronics   500
RFQ
Quest Components   400
  • 1 $2.3200
  • 44 $1.1600
  • 173 $0.9280
$0.9280 / $2.3200 Buy Now
DISTI # 000000000001348301
Sager Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 0
  • 1 $1.7900
  • 50 $1.4700
  • 100 $1.2200
  • 500 $1.0400
  • 1,000 $0.9000
  • 2,000 $0.7700
$0.7700 / $1.7900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 350 $1.1230
  • 700 $1.0890
  • 1,050 $0.9710
  • 2,800 $0.8170
  • 5,250 $0.7020
  • 7,700 $0.6820
  • 10,150 $0.6210
  • 15,050 $0.6120
$0.6120 / $1.1230 Buy Now
DISTI # 5cd91d31cd7c1c4c3875d026
Samtec Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $1.7900
  • 50 $1.4700
  • 100 $1.2200
  • 500 $1.0400
  • 1,000 $0.9000
  • 2,000 $0.7700
  • 5,000 $0.6700
  • 10,000 $0.5800
$0.5800 / $1.7900 Buy Now

Part Details for SSM-111-T-SV-BE-K-TR

SSM-111-T-SV-BE-K-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSM-111-T-SV-BE-K-TR Part Data Attributes

SSM-111-T-SV-BE-K-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
SSM-111-T-SV-BE-K-TR Samtec Inc Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 11

Alternate Parts for SSM-111-T-SV-BE-K-TR

This table gives cross-reference parts and alternative options found for SSM-111-T-SV-BE-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-111-T-SV-BE-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
67261-1100 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal Molex SSM-111-T-SV-BE-K-TR vs 67261-1100
1-175788-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE TE Connectivity SSM-111-T-SV-BE-K-TR vs 1-175788-1
801-43-011-20-201000 Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp SSM-111-T-SV-BE-K-TR vs 801-43-011-20-201000
CMS11S-S5M24 Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc SSM-111-T-SV-BE-K-TR vs CMS11S-S5M24
800-43-011-10-212000 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp SSM-111-T-SV-BE-K-TR vs 800-43-011-10-212000
A-7674-A11J102A Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal Molex SSM-111-T-SV-BE-K-TR vs A-7674-A11J102A
6-103968-0 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE TE Connectivity SSM-111-T-SV-BE-K-TR vs 6-103968-0
6-147738-0 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT TE's AMP SSM-111-T-SV-BE-K-TR vs 6-147738-0
77797-411 Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions SSM-111-T-SV-BE-K-TR vs 77797-411
2-87334-1 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP SSM-111-T-SV-BE-K-TR vs 2-87334-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-111-T-SV-BE-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-111-T-SV-BE-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of SSM-111-T-SV-BE-K-TR would you like to use for your alert(s)?
  • Please alert me when SSM-111-T-SV-BE-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM-111-T-SV-BE-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-111-T-SV-BE-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM-111-T-SV-BE-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-111-T-SV-BE-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-111-T-SV-BE-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: