Part Details for SSM-110-S-DV-BE-A-P-FR by Samtec Inc
Overview of SSM-110-S-DV-BE-A-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SSM-110-S-DV-BE-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-110-S-DV-BE-A-
|
Avnet Americas | Connectors Socket Strip 20 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-110-S-DV-BE-A-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.0700 / $4.5100 | Buy Now |
DISTI #
200-SSM110SDVBEAPFR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch | 0 |
|
$6.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $8.8700 | Buy Now |
DISTI #
000000000006222193
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 300 | 0 |
|
$1.9100 / $4.5100 | Buy Now |
DISTI #
SSM-110-S-DV-BE-A-P-FR
|
Avnet Abacus | Connectors Socket Strip 20 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-110-S-DV-BE-A-P-FR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2300 / $8.8700 | Buy Now |
DISTI #
5fb2844f61bb334fe91ebb56
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.7700 / $4.5100 | Buy Now |
Part Details for SSM-110-S-DV-BE-A-P-FR
SSM-110-S-DV-BE-A-P-FR CAD Models
SSM-110-S-DV-BE-A-P-FR Part Data Attributes
|
SSM-110-S-DV-BE-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-110-S-DV-BE-A-P-FR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |
Alternate Parts for SSM-110-S-DV-BE-A-P-FR
This table gives cross-reference parts and alternative options found for SSM-110-S-DV-BE-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-110-S-DV-BE-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-110-F-DV-BE-A-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-F-DV-BE-A-K-FR |
SSM-110-LM-DV-BE-A-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-LM-DV-BE-A-K-FR |
SSM-110-L-DV-BE-A-P-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-L-DV-BE-A-P-FR |
SSM-110-S-DV-BE-A-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-S-DV-BE-A-K-FR |
SSM-110-L-DV-BE-A-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-L-DV-BE-A-K-TR |
SSM-110-L-DV-BE-A-M-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-L-DV-BE-A-M-FR |
SSM-110-F-DV-BE-A-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-F-DV-BE-A-TR |
SSM-110-L-DV-BE-A-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-L-DV-BE-A-FR |
SSM-110-SM-DV-BE-A-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-110-S-DV-BE-A-P-FR vs SSM-110-SM-DV-BE-A-K-FR |