Part Details for SSM-103-L-DV-BE-K-FR by Samtec Inc
Overview of SSM-103-L-DV-BE-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-103-L-DV-BE-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8733
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec SSM-103-L-DV-BE-K-FR RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 | Buy Now |
DISTI #
SSM-103-L-DV-BE-K-
|
Avnet Americas | Connectors Socket Strip 6 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-103-L-DV-BE-K-) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$0.8100 / $1.5000 | Buy Now |
DISTI #
200-SSM103LDVBEKFR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch | 0 |
|
$0.8100 / $1.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7210 / $1.3810 | Buy Now |
DISTI #
000000000006221464
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 475 | 0 |
|
$0.6700 / $1.6800 | Buy Now |
DISTI #
SSM-103-L-DV-BE-K-FR
|
Avnet Abacus | Connectors Socket Strip 6 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-103-L-DV-BE-K-FR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7210 / $1.3810 | Buy Now |
DISTI #
5fb417c061bb334fe97e6236
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 475 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.6940 / $1.5020 | Buy Now |
Part Details for SSM-103-L-DV-BE-K-FR
SSM-103-L-DV-BE-K-FR CAD Models
SSM-103-L-DV-BE-K-FR Part Data Attributes
|
SSM-103-L-DV-BE-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-103-L-DV-BE-K-FR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1 mm | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |