Part Details for SSL8516BT/1Y by NXP Semiconductors
Overview of SSL8516BT/1Y by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSL8516BT/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL8516BT/1Y
|
Avnet Americas | Power Factor Correction (PFC) and Flyback Controller 16-Pin SOIC Dry Pack - Tape and Reel (Alt: SSL8516BT/1Y) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SSL8516BT/1Y
SSL8516BT/1Y CAD Models
SSL8516BT/1Y Part Data Attributes
|
SSL8516BT/1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL8516BT/1Y
NXP Semiconductors
SSL8516BT - Flyback power supply controller IC with PFC and burst mode for LED lighting SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2950 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |