Part Details for SSL2102T/N1,518 by NXP Semiconductors
Overview of SSL2102T/N1,518 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL2102T/N1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL2102T/N1,518
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 20-Pin SO T/R - Tape and Reel (Alt: SSL2102T/N1,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | SSL2102 - IC LED DRIVER OFFL DIM 2A 20SO RoHS: Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$1.3000 / $1.5200 | Buy Now |
DISTI #
SSL2102T/N1,518
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 20-Pin SO T/R - Tape and Reel (Alt: SSL2102T/N1,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SSL2102T/N1,518
SSL2102T/N1,518 CAD Models
SSL2102T/N1,518 Part Data Attributes:
|
SSL2102T/N1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL2102T/N1,518
NXP Semiconductors
Dimmable LED driver IC SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.5 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |