Part Details for SSL2101T/N1,518 by NXP Semiconductors
Results Overview of SSL2101T/N1,518 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL2101T/N1,518 Information
SSL2101T/N1,518 by NXP Semiconductors is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SSL2101T/N1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9122
|
Newark | Ic, Led Driver, Soic, Topology:Buck, Flyback, Led Driver Type:-, Input Voltage Min:8.5V, Input V... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29T3984
|
Newark | Ic, Led Drvr, Full Reel, Topology:Buck, Flyback, Led Driver Type:-, Input Voltage Min:8.5V, Inpu... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30577981
|
Verical | LED Driver 2000uA Supply Current 16-Pin SO T/R Min Qty: 40 Package Multiple: 1 | Americas - 218 |
|
$0.8120 | Buy Now |
|
Vyrian | Other Function Semiconductors | 218 |
|
RFQ |
Part Details for SSL2101T/N1,518
SSL2101T/N1,518 CAD Models
SSL2101T/N1,518 Part Data Attributes
|
SSL2101T/N1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL2101T/N1,518
NXP Semiconductors
Dimmable LED driver IC SOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
SSL2101T/N1,518 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 100nF) close to the device.
-
Ensure good thermal conductivity by using a heat sink or a thermal pad on the exposed pad of the device. Keep the device away from heat sources and ensure good airflow around the device.
-
The recommended input voltage range is 12V to 15V, with a typical voltage of 13.5V. Operating outside this range may affect the device's performance and reliability.
-
Use the NXP Semiconductors' evaluation board and development tools (e.g., PSoC Creator) to configure the device for your specific application. Consult the datasheet and application notes for guidance.
-
The SSL2101T has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions when handling the device. Use an ESD wrist strap or mat, and ensure the workspace is ESD-safe.