Part Details for SSL21-J2E00-000001 by Amphenol LTW Technology
Overview of SSL21-J2E00-000001 by Amphenol LTW Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for SSL21-J2E00-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTWSSL21-J2E00-000001
|
Heilind Electronics | SSL2.1 INVERTED THRU BOARD 2-POS. GOLD FLASH SMD TYPE | Americas - 0 in Stock |
|
$0.7557 / $0.9284 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1525 Partner Stock |
|
$0 | Buy Now |
DISTI #
LTWSSL21-J2E00-000001
|
Interstate Connecting Components | SSL2.1 INVERTED THRU BOARD 2-POS. GOLD FLASH SMD TYPE | 0 |
|
$0.7557 / $0.9284 | Buy Now |