Part Details for SSL12-P2LP0-M20H01 by Amphenol Corporation
Overview of SSL12-P2LP0-M20H01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL12-P2LP0-M20H01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL12-P2LP0-M20H01
|
Avnet Americas | Cable Assembly UL 21996 1m 20AWG 2POS Wire to Board PL - Bulk (Alt: SSL12-P2LP0-M20H01) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1320 / $4.0020 | Buy Now |
DISTI #
523-SSL12P2LP0M20H01
|
Mouser Electronics | Lighting Cables OM W CBL 2PIN PLUG CONN+FLAT CBL 1M BK RoHS: Compliant | 0 |
|
$4.3800 / $4.7900 | Order Now |
DISTI #
SSL12-P2LP0-M20H01
|
Avnet Abacus | (Alt: SSL12-P2LP0-M20H01) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSL12-P2LP0-M20H01
SSL12-P2LP0-M20H01 CAD Models
SSL12-P2LP0-M20H01 Part Data Attributes
|
SSL12-P2LP0-M20H01
Amphenol Corporation
Buy Now
|
Compare Parts:
SSL12-P2LP0-M20H01
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |