Part Details for SSL12-P2FP0-M00001 by Amphenol LTW Technology
Overview of SSL12-P2FP0-M00001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL12-P2FP0-M00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3578
|
Newark | Ssl, 1.2, 3A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw SSL12-P2FP0-M00001 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 | Buy Now |
DISTI #
APC1727-ND
|
DigiKey | CONN SSL PLUG HSG 2POS CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2705 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
70970630
|
RS | Connector, SSL1.2 M CONN. ASSEMBLY | Amphenol LTW Technology SSL12-P2FP0-M00001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2500 |
|
$0.8000 / $1.0700 | Buy Now |
DISTI #
LTWSSL12-P2FP0-M00001
|
Heilind Electronics | SSL1.2 M ASSEMBLY IPX8 WIRE TO WIRE FIELD INSTALLABLE | Americas - 0 in Stock |
|
$0.4918 / $0.6000 | Buy Now |
|
Onlinecomponents.com | SSL 1.2, Plastic, 3A, 02 pins, Plug Connector, Straight, Crimp, Field Installable, IP68 RoHS: Compliant |
2500 In Stock |
|
$0.5000 / $0.8000 | Buy Now |
DISTI #
SSL12-P2FP0-M00001
|
TME | Plug, Connector: PCB-cable/PCB, SSL 1.2, 5A, female, for cable Min Qty: 5 | 2469 |
|
$0.5600 / $0.8000 | Buy Now |
DISTI #
LTWSSL12-P2FP0-M00001
|
Interstate Connecting Components | SSL1.2 M ASSEMBLY IPX8 WIRE TO WIRE FIELD INSTALLABLE | 0 |
|
$0.4918 / $0.6000 | Buy Now |
DISTI #
2708742
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4417 / $0.6914 | Buy Now |
|
Master Electronics | SSL 1.2, Plastic, 3A, 02 pins, Plug Connector, Straight, Crimp, Field Installable, IP68 RoHS: Compliant |
2500 In Stock |
|
$0.5000 / $0.8000 | Buy Now |