Part Details for SSL12-J4LJ0-020F02 by Amphenol LTW Technology
Overview of SSL12-J4LJ0-020F02 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL12-J4LJ0-020F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5499
|
Newark | Ssl, 1.2, 3A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw SSL12-J4LJ0-020F02 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $11.7200 | Buy Now |
DISTI #
1754-SSL12-J4LJ0-020F02-ND
|
DigiKey | SSL, 1.2, 3A, 04 PINS, OVERMOLDE Min Qty: 600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0067 | Buy Now |
DISTI #
LTWSSL12-J4LJ0-020F02
|
Heilind Electronics | SSL, 1.2, 3A, 04 PINS, OVERMOL CABLE S WSR, NONE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2700 / $19.9200 | Buy Now |
DISTI #
LTWSSL12-J4LJ0-020F02
|
Interstate Connecting Components | SSL, 1.2, 3A, 04 PINS, OVERMOL CABLE S WSR, NONE | 0 |
|
Buy Now |