Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CS-USBAB00000-001 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
|
AV-DPMDPM0000-001 |
Amphenol Cables on Demand |
Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
|
CS-USBAA00000-001 |
Amphenol Cables on Demand |
Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RECTANGULAR POWER CONNECTOR
|
|
Want to compare parts?
-
Amphenol Corporation
Rectangular Power Connector,
VS
-