Part Details for SSL12-J2LJ0-020A02 by Amphenol LTW Technology
Overview of SSL12-J2LJ0-020A02 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL12-J2LJ0-020A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5496
|
Newark | Ssl, 1.2, 3A, 02 Pins, Field Installable With Wires, Straight Rohs Compliant: Yes |Amphenol Ltw SSL12-J2LJ0-020A02 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0100 | Buy Now |
DISTI #
SSL12-J2LJ0-020A02-ND
|
DigiKey | SSL1.2 WIRE ASSEMBLY Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4317 | Buy Now |
DISTI #
LTWSSL12-J2LJ0-020A02
|
Heilind Electronics | SSL, 1.2, 3A, 02 PINS, FIELD I CABLE S WSR, NONE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
DISTI #
LTWSSL12-J2LJ0-020A02
|
Interstate Connecting Components | SSL, 1.2, 3A, 02 PINS, FIELD I CABLE S WSR, NONE | 0 |
|
Buy Now |