Part Details for SSL12-J2LJ0-020A01 by Amphenol Corporation
Overview of SSL12-J2LJ0-020A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL12-J2LJ0-020A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL12-J2LJ0-020A01
|
Avnet Americas | Cable Assembly UL 1430 0.1m 20AWG 2POS SSL1.2 RCP - Bulk (Alt: SSL12-J2LJ0-020A01) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-SSL12J2LJ0020A01
|
Mouser Electronics | Lighting Connectors 2P JACK 0.1M LENGTH SSL1.2 WIREASSY IPX8 RoHS: Compliant | 1239 |
|
$1.0200 / $1.6600 | Buy Now |
Part Details for SSL12-J2LJ0-020A01
SSL12-J2LJ0-020A01 CAD Models
SSL12-J2LJ0-020A01 Part Data Attributes
|
SSL12-J2LJ0-020A01
Amphenol Corporation
Buy Now
|
Compare Parts:
SSL12-J2LJ0-020A01
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |