Part Details for SSL12-J2FJ0-000001 by Amphenol LTW Technology
Overview of SSL12-J2FJ0-000001 by Amphenol LTW Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL12-J2FJ0-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6647
|
Newark | Rcpt Housing, 2Pos, Thermoplastic, Wht, Product Range:Ssl 1.2 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:-, For Use With:Amphenol Ltw Bba00010667 Pin Contact, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Amphenol Ltw SSL12-J2FJ0-000001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 / $0.9650 | Buy Now |
DISTI #
50AC3562
|
Newark | Ssl, 1.2, 3A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw SSL12-J2FJ0-000001 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 | Buy Now |
DISTI #
APC1726-ND
|
DigiKey | CONN SSL JACK HSG 2POS CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2795 In Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
70970629
|
RS | Connector, SSL1.2 F CONN. ASSEMBLY | Amphenol LTW Technology SSL12-J2FJ0-000001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2500 |
|
$0.2600 | Buy Now |
DISTI #
LTWSSL12-J2FJ0-000001
|
Heilind Electronics | SSL1.2 F ASSEMBLY IPX8 WIRE TO WIRE FIELD INSTALLABLE | Americas - 0 in Stock |
|
$0.3934 / $0.4834 | Buy Now |
|
Onlinecomponents.com | SSL 1.2, Plastic, 3A, 02 pins, Jack Connector, Straight, Crimp, Field Installable, IP68 RoHS: Compliant |
2500 In Stock |
|
$0.3950 / $0.7080 | Buy Now |
DISTI #
SSL12-J2FJ0-000001
|
TME | Plug, Connector: PCB-cable/PCB, SSL 1.2, 5A, male, for cable, 250V Min Qty: 1 | 3676 |
|
$0.4450 / $1.0300 | Buy Now |
DISTI #
LTWSSL12-J2FJ0-000001
|
Interstate Connecting Components | SSL1.2 F ASSEMBLY IPX8 WIRE TO WIRE FIELD INSTALLABLE | 0 |
|
$0.3934 / $0.4834 | Buy Now |
DISTI #
2708741
|
element14 Asia-Pacific | RCPT HOUSING, 2POS, THERMOPLASTIC, WHT RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.6919 | Buy Now |
DISTI #
2708741
|
Farnell | RCPT HOUSING, 2POS, THERMOPLASTIC, WHT RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.2133 | Buy Now |