Part Details for SSL12-J2D00-000001 by Amphenol LTW Technology
Overview of SSL12-J2D00-000001 by Amphenol LTW Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL12-J2D00-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6646
|
Newark | Connector, Rcpt, 2Pos, 1Row, 3Mm, Product Range:Ssl Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:3Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Amphenol Ltw SSL12-J2D00-000001 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9670 / $1.2900 | Buy Now |
DISTI #
09AK7954
|
Newark | Lighting Connectors Rohs Compliant: Yes |Amphenol Ltw SSL12-J2D00-000001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.1800 | Buy Now |
DISTI #
1754-SSL12-J2D00-000001CT-ND
|
DigiKey | CONN SSL RCPT 2POS 3MM SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3821 In Stock |
|
$0.7353 / $1.5300 | Buy Now |
DISTI #
71379509
|
RS | Connector, SSLSSL1.2 SMT TYPEW/O POST,2P JACK CONN | Amphenol LTW Technology SSL12-J2D00-000001 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 | RFQ |
DISTI #
LTWSSL12-J2D00-000001
|
Heilind Electronics | SSL1.2 SMT TYPE IPX8 2P JACK W/O POST | Americas - 2696 in Stock |
|
$0.8548 / $0.8689 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3500 Partner Stock |
|
$0.5760 / $0.9890 | Buy Now |
DISTI #
SSL12-J2D00-000001
|
TME | Socket, Connector: PCB-cable/PCB, SSL 1.2, 5A, SMT, male, on PCBs Min Qty: 3600 | 0 |
|
$1.0100 | RFQ |
DISTI #
LTWSSL12-J2D00-000001
|
Interstate Connecting Components | SSL1.2 SMT TYPE IPX8 2P JACK W/O POST | 898 |
|
$0.8548 / $0.8689 | Buy Now |
DISTI #
2708745
|
Farnell | CONNECTOR, RCPT, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 450 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.5885 / $0.7403 | Buy Now |
DISTI #
2708770
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7491 / $0.9035 | Buy Now |