Part Details for SSL11-P4LP0-B22A02 by Amphenol Corporation
Overview of SSL11-P4LP0-B22A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL11-P4LP0-B22A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL11-P4LP0-B22A02
|
Avnet Americas | Cable Assembly UL 1430 0.2m 22AWG 4POS SSL1.1 PL - Bulk (Alt: SSL11-P4LP0-B22A02) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$1.8977 | Buy Now |
DISTI #
523-SSL11P4LP0B22A02
|
Mouser Electronics | Lighting Cables SSL 1.1, Plastic, 3A, 04 pins, Plug Connector, Straight, Crimp, Field Installable RoHS: Compliant | 0 |
|
$3.1500 | Order Now |