Part Details for SSL11-J6L2J-T22D06 by Amphenol LTW Technology
Overview of SSL11-J6L2J-T22D06 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL11-J6L2J-T22D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3512
|
Newark | Ssl 1.1, Plastic, 3A, 06 Pins, Jack Connector, Straight, Solder, Field Installable Rohs Compliant: Yes |Amphenol Ltw SSL11-J6L2J-T22D06 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 | Buy Now |
DISTI #
SSL11-J6L2J-T22D06-ND
|
DigiKey | SSL1.1 FLAT CABLE W2W LOCKX2 Min Qty: 600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6553 | Buy Now |
DISTI #
71379507
|
RS | Connector, SSLSSL1.1 FLAT CABLE, W2W LOCKX26P JACK+JACK,#22, L=600MM | Amphenol LTW Technology SSL11-J6L2J-T22D06 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5200 | RFQ |
DISTI #
LTWSSL11-J6L2J-T22D06
|
Heilind Electronics | SSL 1.1, PLASTIC, 3A, 06 PINS, FIELD INSTALLABLE WITH WIRES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $15.8400 | Buy Now |
DISTI #
LTWSSL11-J6L2J-T22D06
|
Interstate Connecting Components | SSL 1.1, PLASTIC, 3A, 06 PINS, FIELD INSTALLABLE WITH WIRES | 0 |
|
Buy Now |