Part Details for SSL11-J2LJ0-022A01 by Amphenol LTW Technology
Overview of SSL11-J2LJ0-022A01 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL11-J2LJ0-022A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL11-J2LJ0-022A01-ND
|
DigiKey | SSL1.1 WIRE ASSY W/O LOCK Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5817 | Buy Now |
DISTI #
71379444
|
RS | Connector, SSLSSL1.1 WIRE ASSY, W/O LOCK2P JACK,#22 WIRE10CM | Amphenol LTW Technology SSL11-J2LJ0-022A01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 | RFQ |
DISTI #
LTWSSL11-J2LJ0-022A01
|
Heilind Electronics | SSL, 1.1, 3A, 02 PINS, FIELD I CABLE S WSR, NONE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
LTWSSL11-J2LJ0-022A01
|
Interstate Connecting Components | SSL, 1.1, 3A, 02 PINS, FIELD I CABLE S WSR, NONE | 0 |
|
Buy Now |