SSL051B2
TE Connectivity
Description: D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, Plug

Overview of SSL051B2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SSL051B2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 08H4104
Newark Ssl051B2 = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSL051B2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $217.4800
  • 25 $205.4800
$205.4800 / $217.4800 Buy Now
DISTI # 000000000003353893
Sager Headers & Wire Housings SSL051B2 SMT CONN 0
Buy Now

CAD Models for SSL051B2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSL051B2 by TE Connectivity

SSL051B2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Body Breadth
0.086 inch
Body Depth
0.086 inch
Body Length
1.459 inch
Body/Shell Style
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
90u inch
Polarization Key
POLARIZED
Terminal Pitch
0.64 mm
Termination Type
SOLDER
Total Number of Contacts
51
Want to compare parts?
  1. SSL051B2
    TE Connectivity
    D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSL051B2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSL051B2 by TE Connectivity

Select Manufacturer
Which Manufacturer of SSL051B2 would you like to use for your alert(s)?
  • Please alert me when SSL051B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSL051B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSL051B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSL051B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSL051B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSL051B2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: